CL05C221JB5NFNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 7,109
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 916,337
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.03152
Datasheet

Direct


TDK Corporation
In Stock: 58,089
Unit Price: $0.90000

Direct


Murata Electronics
In Stock: 744,425
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 490,446
Unit Price: $0.82000
Datasheet

Direct


Taiyo Yuden
In Stock: 60,013
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 36,694
Unit Price: $8.29000
Datasheet

Upgrade


KEMET
In Stock: 9,722
Unit Price: $7.31000
Datasheet

Upgrade


KEMET
In Stock: 28,401
Unit Price: $3.04000
Datasheet

Upgrade


TDK Corporation
In Stock: 18,242
Unit Price: $3.45000
Datasheet

Upgrade


TDK Corporation
In Stock: 23,200
Unit Price: $3.37000
Datasheet

Upgrade


TDK Corporation
In Stock: 27,183
Unit Price: $1.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 30,612
Unit Price: $2.30000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C221JB5NFNC

DigiKey Part Number
1276-1667-2-ND - Tape & Reel (TR)
1276-1667-1-ND - Cut Tape (CT)
1276-1667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C221JB5NFNC
Description
CAP CER 220PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C221JB5NFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.