
C0402C221J1GACTU | |
|---|---|
DigiKey Part Number | 399-9951-2-ND - Tape & Reel (TR) 399-9951-1-ND - Cut Tape (CT) 399-9951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C221J1GACTU |
Description | CAP CER 220PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C221J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $1.80500 | $18.05 |
| 50 | $1.33160 | $66.58 |
| 100 | $1.18530 | $118.53 |
| 500 | $0.93960 | $469.80 |
| 1,000 | $0.86363 | $863.63 |
| 2,500 | $0.78360 | $1,959.00 |
| 5,000 | $0.73537 | $3,676.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.62665 | $6,266.50 |
| 20,000 | $0.62240 | $12,448.00 |
| 30,000 | $0.62019 | $18,605.70 |
| 50,000 | $0.61767 | $30,883.50 |
| 70,000 | $0.61616 | $43,131.20 |
| 100,000 | $0.60771 | $60,771.00 |
| 120,000 | $0.60287 | $72,344.40 |

