
GRM1555C1H221JA01J | |
|---|---|
DigiKey Part Number | 490-6220-2-ND - Tape & Reel (TR) 490-6220-1-ND - Cut Tape (CT) 490-6220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H221JA01J |
Description | CAP CER 220PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H221JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24700 | $2.47 |
| 50 | $0.16600 | $8.30 |
| 100 | $0.14140 | $14.14 |
| 500 | $0.10030 | $50.15 |
| 1,000 | $0.08772 | $87.72 |
| 2,500 | $0.07445 | $186.12 |
| 5,000 | $0.06653 | $332.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.04762 | $2,381.00 |
| 100,000 | $0.04432 | $4,432.00 |
| 150,000 | $0.04267 | $6,400.50 |
| 250,000 | $0.04084 | $10,210.00 |
| 350,000 | $0.03977 | $13,919.50 |
| 500,000 | $0.03874 | $19,370.00 |

