
CL05C221JB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1059-2-ND - Tape & Reel (TR) 1276-1059-1-ND - Cut Tape (CT) 1276-1059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C221JB5NNNC |
Description | CAP CER 220PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C221JB5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20600 | $2.06 |
| 50 | $0.13820 | $6.91 |
| 100 | $0.11670 | $11.67 |
| 500 | $0.08206 | $41.03 |
| 1,000 | $0.07144 | $71.44 |
| 2,500 | $0.06028 | $150.70 |
| 5,000 | $0.05359 | $267.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04809 | $480.90 |
| 20,000 | $0.04357 | $871.40 |
| 30,000 | $0.04132 | $1,239.60 |
| 50,000 | $0.03882 | $1,941.00 |
| 70,000 | $0.03736 | $2,615.20 |
| 100,000 | $0.03595 | $3,595.00 |

