CL05C181JB51PNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 28,914
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 42,573
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 61,255
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 8,420
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 40,118
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 47,420
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 11,550
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.07283
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C181JB51PNC

DigiKey Part Number
1276-6761-2-ND - Tape & Reel (TR)
1276-6761-1-ND - Cut Tape (CT)
1276-6761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C181JB51PNC
Description
CAP CER 180PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C181JB51PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.