
GCM1555C1H181JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H181JA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H181JA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H181JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H181JA16D |
Description | CAP CER 180PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H181JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2C0G1H181J050BA | TDK | 189,003 | 445-5599-1-ND | $0.82000 | Direct |
| CGA2B2NP01H181J050BA | TDK | 11,500 | 445-12125-1-ND | $0.99000 | Direct |
| CGA2B2C0G2A181J050BA | TDK | 5,000 | 445-15513-1-ND | $1.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29600 | $2.96 |
| 50 | $0.19740 | $9.87 |
| 100 | $0.16850 | $16.85 |
| 500 | $0.12036 | $60.18 |
| 1,000 | $0.10573 | $105.73 |
| 2,500 | $0.09027 | $225.68 |
| 5,000 | $0.08098 | $404.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07127 | $712.70 |
| 20,000 | $0.06520 | $1,304.00 |
| 30,000 | $0.06215 | $1,864.50 |
| 50,000 | $0.05879 | $2,939.50 |
| 70,000 | $0.05682 | $3,977.40 |
| 100,000 | $0.05493 | $5,493.00 |

