
C0402C181J5GACAUTO | |
---|---|
DigiKey Part Number | 399-6832-2-ND - Tape & Reel (TR) 399-6832-1-ND - Cut Tape (CT) 399-6832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C181J5GACAUTO |
Description | CAP CER 180PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C181J5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.50200 | $5.02 |
50 | $0.30620 | $15.31 |
100 | $0.26340 | $26.34 |
500 | $0.19296 | $96.48 |
1,000 | $0.17139 | $171.39 |
2,500 | $0.14867 | $371.68 |
5,000 | $0.13500 | $675.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11494 | $1,149.40 |
20,000 | $0.10519 | $2,103.80 |
30,000 | $0.10465 | $3,139.50 |
50,000 | $0.09545 | $4,772.50 |
70,000 | $0.09510 | $6,657.00 |
100,000 | $0.09476 | $9,476.00 |
120,000 | $0.09460 | $11,352.00 |
240,000 | $0.09297 | $22,312.80 |
250,000 | $0.09272 | $23,180.00 |