CL05C120JB5NCNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK Corporation
In Stock: 4,989
Unit Price: $0.82000

Direct


Murata Electronics
In Stock: 1,199,649
Unit Price: $0.82000
Datasheet

Direct


Taiyo Yuden
In Stock: 266,608
Unit Price: $0.82000
Datasheet

Direct


Vishay Vitramon
In Stock: 12,690
Unit Price: $5.35000
Datasheet

Direct


Vishay Vitramon
In Stock: 47,148
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 172,937
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 5,415,692
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 33,715
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,989
Unit Price: $3.29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 38,826
Unit Price: $4.03000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C120JB5NCNC

DigiKey Part Number
1276-1638-1-ND - Cut Tape (CT)
1276-1638-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C120JB5NCNC
Description
CAP CER 12PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C120JB5NCNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable