CL05C100DB5NNND is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 138,040
Unit Price: $0.82000
Datasheet

Direct


TDK
In Stock: 2,468
Unit Price: $0.82000
Datasheet

Direct


Taiyo Yuden
In Stock: 34,544
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 160,770
Unit Price: $2.14000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.35557
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 105,726
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 28,440
Unit Price: $2.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.77409
Datasheet

Parametric Equivalent


TDK
In Stock: 170,120
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 90,846
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK
In Stock: 126,243
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 7,970
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.08981
Datasheet
10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C100DB5NNND

DigiKey Part Number
CL05C100DB5NNND-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C100DB5NNND
Description
CAP CER 10PF 50V NP0 0402
Customer Reference
Detailed Description
10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C100DB5NNND Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000,000$0.02936$29,360.00