CC0402DRNPO9BN100 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 49,664
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 90,846
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 3,979
Unit Price: $4.36000
Datasheet

Upgrade


TDK
In Stock: 112,355
Unit Price: $0.82000
Datasheet

Upgrade


TDK
In Stock: 2,468
Unit Price: $0.82000
Datasheet

Similar


Taiyo Yuden
In Stock: 23,529
Unit Price: $0.90000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 160,770
Unit Price: $2.14000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.35557
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 105,726
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 28,440
Unit Price: $2.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.77409
Datasheet

Parametric Equivalent


TDK
In Stock: 170,120
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TDK
In Stock: 126,307
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 138,040
Unit Price: $0.82000
Datasheet
10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402DRNPO9BN100

DigiKey Part Number
311-3651-2-ND - Tape & Reel (TR)
311-3651-1-ND - Cut Tape (CT)
311-3651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402DRNPO9BN100
Description
CAP CER 10PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402DRNPO9BN100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20600$2.06
50$0.13480$6.74
100$0.11510$11.51
500$0.08058$40.29
1,000$0.07013$70.13
2,500$0.05916$147.90
5,000$0.05258$262.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04495$449.50
20,000$0.04073$814.60
30,000$0.03861$1,158.30
50,000$0.03628$1,814.00
70,000$0.03491$2,443.70
100,000$0.03360$3,360.00
Manufacturers Standard Package