10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005NP01H100D050BA

DigiKey Part Number
445-13783-2-ND - Tape & Reel (TR)
445-13783-1-ND - Cut Tape (CT)
445-13783-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005NP01H100D050BA
Description
CAP CER 10PF 50V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005NP01H100D050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,468
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.45200$4.52
50$0.31080$15.54
100$0.26800$26.80
500$0.19600$98.00
1,000$0.17388$173.88
2,500$0.15065$376.62
5,000$0.13671$683.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12167$1,216.70
20,000$0.11251$2,250.20
30,000$0.10793$3,237.90
50,000$0.10285$5,142.50
70,000$0.09988$6,991.60
100,000$0.09703$9,703.00
Manufacturers Standard Package