
CC0402CRNPO9BN100 | |
|---|---|
DigiKey Part Number | 311-3607-2-ND - Tape & Reel (TR) 311-3607-1-ND - Cut Tape (CT) 311-3607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402CRNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402CRNPO9BN100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29600 | $2.96 |
| 50 | $0.19900 | $9.95 |
| 100 | $0.17020 | $17.02 |
| 500 | $0.12134 | $60.67 |
| 1,000 | $0.10655 | $106.55 |
| 2,500 | $0.09103 | $227.57 |
| 5,000 | $0.08169 | $408.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07050 | $705.00 |
| 20,000 | $0.06450 | $1,290.00 |
| 30,000 | $0.06150 | $1,845.00 |
| 50,000 | $0.05817 | $2,908.50 |
| 70,000 | $0.05623 | $3,936.10 |
| 100,000 | $0.05436 | $5,436.00 |

