


UMK105CG100DV-F | |
|---|---|
DigiKey Part Number | 587-1947-2-ND - Tape & Reel (TR) 587-1947-1-ND - Cut Tape (CT) 587-1947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG100DV-F |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG100DV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 50 | $0.15460 | $7.73 |
| 100 | $0.13070 | $13.07 |
| 500 | $0.09240 | $46.20 |
| 1,000 | $0.08074 | $80.74 |
| 2,500 | $0.06837 | $170.93 |
| 5,000 | $0.06095 | $304.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05488 | $548.80 |
| 20,000 | $0.04989 | $997.80 |
| 30,000 | $0.04740 | $1,422.00 |
| 50,000 | $0.04463 | $2,231.50 |
| 70,000 | $0.04302 | $3,011.40 |
| 100,000 | $0.04147 | $4,147.00 |

