CL05B683KP5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 48,792
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 19,265
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 12,250
Unit Price: $2.88000
Datasheet

Upgrade


Murata Electronics
In Stock: 41,412
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 138,478
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.02793
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3,086
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 14,779
Unit Price: $2.80000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,568
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 9,062
Unit Price: $2.06000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.73192
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL05G4R7CB51PNC
CL Series 1812(4532 Metric) 22

CL05B683KP5NNNC

DigiKey Part Number
1276-1587-2-ND - Tape & Reel (TR)
1276-1587-1-ND - Cut Tape (CT)
1276-1587-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B683KP5NNNC
Description
CAP CER 0.068UF 10V X7R 0402
Customer Reference
Detailed Description
0.068 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B683KP5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable