



885012205017 | |
---|---|
DigiKey Part Number | 732-7512-2-ND - Tape & Reel (TR) 732-7512-1-ND - Cut Tape (CT) 732-7512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205017 |
Description | CAP CER 0.068UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205017 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
50 | $0.14820 | $7.41 |
100 | $0.12590 | $12.59 |
500 | $0.08890 | $44.45 |
1,000 | $0.07763 | $77.63 |
2,500 | $0.06579 | $164.47 |
5,000 | $0.05866 | $293.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05283 | $528.30 |
20,000 | $0.04803 | $960.60 |
30,000 | $0.04564 | $1,369.20 |
50,000 | $0.04298 | $2,149.00 |
70,000 | $0.04143 | $2,900.10 |
100,000 | $0.03994 | $3,994.00 |
120,000 | $0.03924 | $4,708.80 |
240,000 | $0.03686 | $8,846.40 |
250,000 | $0.03673 | $9,182.50 |