
GMC04X7R683K10NT | |
---|---|
DigiKey Part Number | 4713-GMC04X7R683K10NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R683K10NTCT-ND - Cut Tape (CT) 4713-GMC04X7R683K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R683K10NT |
Description | CAP0402 X7R .068UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20600 | $2.06 |
50 | $0.13820 | $6.91 |
100 | $0.11770 | $11.77 |
500 | $0.08314 | $41.57 |
1,000 | $0.07244 | $72.44 |
2,500 | $0.06125 | $153.12 |
5,000 | $0.05453 | $272.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04903 | $490.30 |
20,000 | $0.04451 | $890.20 |
30,000 | $0.04225 | $1,267.50 |
50,000 | $0.03974 | $1,987.00 |
70,000 | $0.03828 | $2,679.60 |
100,000 | $0.03687 | $3,687.00 |
120,000 | $0.03621 | $4,345.20 |
240,000 | $0.03397 | $8,152.80 |
250,000 | $0.03385 | $8,462.50 |