
KGM05AR71A683KH | |
---|---|
DigiKey Part Number | 478-KGM05AR71A683KHTR-ND - Tape & Reel (TR) 478-KGM05AR71A683KHCT-ND - Cut Tape (CT) 478-KGM05AR71A683KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71A683KH |
Description | CAP CER 0.068UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71A683KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.21000 | $12.10 |
50 | $0.87100 | $43.55 |
100 | $0.76890 | $76.89 |
500 | $0.59550 | $297.75 |
1,000 | $0.54208 | $542.08 |
2,500 | $0.48575 | $1,214.38 |
5,000 | $0.45187 | $2,259.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.69656 | $6,965.60 |
20,000 | $0.66360 | $13,272.00 |
30,000 | $0.64709 | $19,412.70 |
50,000 | $0.62879 | $31,439.50 |
70,000 | $0.61809 | $43,266.30 |
100,000 | $0.60779 | $60,779.00 |
120,000 | $0.60292 | $72,350.40 |