CL05B472JB5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 59,953
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 137,602
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,310
Unit Price: $3.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 29,707
Unit Price: $3.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.23963
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.13339
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.20364
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.17333
Datasheet

Parametric Equivalent


KEMET
In Stock: 535
Unit Price: $0.99000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 255
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 23,583
Unit Price: $0.82000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL05G4R7CB51PNC
CL Series 0402(1005 Metric) 5

CL05B472JB5NNNC

DigiKey Part Number
1276-1568-2-ND - Tape & Reel (TR)
1276-1568-1-ND - Cut Tape (CT)
1276-1568-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B472JB5NNNC
Description
CAP CER 4700PF 50V X7R 0402
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B472JB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable