Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL05B333KA5VPNC | |
|---|---|
DigiKey Part Number  | 1276-CL05B333KA5VPNCTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | CL05B333KA5VPNC  | 
Description  | CAP CER 0.033UF 25V X7R 0402  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)  | 
EDA/CAD Models  | CL05B333KA5VPNC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | General Purpose  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50,000 | $0.05369 | $2,684.50 | 






