CL05B333JO5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.03252
Datasheet

Parametric Equivalent


KEMET
In Stock: 36,820
Unit Price: $3.78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 517,537
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10156
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.20827
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.14225
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11168
Datasheet

Parametric Equivalent


YAGEO
In Stock: 24,766
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,522
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7,870
Unit Price: $3.61000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL05G4R7CB51PNC
CL Series 0402(1005 Metric) 3

CL05B333JO5NNNC

DigiKey Part Number
1276-1553-2-ND - Tape & Reel (TR)
1276-1553-1-ND - Cut Tape (CT)
1276-1553-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B333JO5NNNC
Description
CAP CER 0.033UF 16V X7R 0402
Customer Reference
Detailed Description
0.033 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B333JO5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.