
GMC04X7R333J16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R333J16NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R333J16NTCT-ND - Cut Tape (CT) 4713-GMC04X7R333J16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R333J16NT |
Description | CAP0402 X7R .033UF 5% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.13900 | $1.39 |
| 100 | $0.11590 | $11.59 |
| 1,000 | $0.09513 | $95.13 |
| 5,000 | $0.08299 | $414.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07824 | $782.40 |
| 20,000 | $0.07377 | $1,475.40 |
| 30,000 | $0.07127 | $2,138.10 |
| 50,000 | $0.06824 | $3,412.00 |
| 70,000 | $0.06632 | $4,642.40 |
| 100,000 | $0.06435 | $6,435.00 |
| 250,000 | $0.05954 | $14,885.00 |
| 500,000 | $0.05615 | $28,075.00 |
| 1,000,000 | $0.05296 | $52,960.00 |

