
KGM05AR71C333JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71C333JHTR-ND - Tape & Reel (TR) 478-KGM05AR71C333JHCT-ND - Cut Tape (CT) 478-KGM05AR71C333JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C333JH |
Description | CAP CER 0.033UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C333JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C333J4RACAUTO | KEMET | 34,339 | 399-C0402C333J4RACAUTOCT-ND | $3.95000 | Parametric Equivalent |
| C0402C333J4RACTU | KEMET | 1,142,846 | 399-C0402C333J4RACTUCT-ND | $3.86000 | Parametric Equivalent |
| CC0402JRX7R7BB333 | YAGEO | 5,224 | 13-CC0402JRX7R7BB333CT-ND | $0.82000 | Parametric Equivalent |
| GMC04X7R333J16NT | Cal-Chip Electronics, Inc. | 8,372 | 4713-GMC04X7R333J16NTCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.09922 | $10,992.20 |
| 20,000 | $1.05343 | $21,068.60 |
| 30,000 | $1.03050 | $30,915.00 |
| 50,000 | $1.00508 | $50,254.00 |
| 70,000 | $0.99021 | $69,314.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.65600 | $26.56 |
| 50 | $1.98800 | $99.40 |
| 100 | $1.78490 | $178.49 |
| 500 | $1.44074 | $720.37 |
| 1,000 | $1.33443 | $1,334.43 |
| 2,500 | $1.22234 | $3,055.85 |
| 5,000 | $1.15481 | $5,774.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.55700 | $25.57 |
| 50 | $1.93040 | $96.52 |
| 100 | $1.68130 | $168.13 |
| 500 | $1.24556 | $622.78 |
| 1,000 | $1.05876 | $1,058.76 |
| 2,500 | $0.99644 | $2,491.10 |
| 5,000 | $0.93416 | $4,670.80 |

