


CC0402JRX7R7BB333 | |
|---|---|
DigiKey Part Number | 13-CC0402JRX7R7BB333TR-ND - Tape & Reel (TR) 13-CC0402JRX7R7BB333CT-ND - Cut Tape (CT) 13-CC0402JRX7R7BB333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R7BB333 |
Description | CAP CER 0.033UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R7BB333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30200 | $3.02 |
| 50 | $0.20560 | $10.28 |
| 100 | $0.17620 | $17.62 |
| 500 | $0.12678 | $63.39 |
| 1,000 | $0.11161 | $111.61 |
| 2,500 | $0.09562 | $239.05 |
| 5,000 | $0.08601 | $430.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07811 | $781.10 |
| 20,000 | $0.07162 | $1,432.40 |
| 30,000 | $0.06838 | $2,051.40 |
| 50,000 | $0.06479 | $3,239.50 |
| 70,000 | $0.06269 | $4,388.30 |
| 100,000 | $0.06067 | $6,067.00 |
| 120,000 | $0.05971 | $7,165.20 |
| 240,000 | $0.05649 | $13,557.60 |
| 250,000 | $0.05632 | $14,080.00 |

