CL05B332KA5NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 255,189
Unit Price: $0.82000
Datasheet

Direct


Würth Elektronik
In Stock: 7,117
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 4,587
Unit Price: $3.53000
Datasheet

Upgrade


KEMET
In Stock: 35,454
Unit Price: $3.37000
Datasheet

Upgrade


KEMET
In Stock: 27,530
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 81,251
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 182,826
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 494,193
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 54,496
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 580
Unit Price: $2.96000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 47,994
Unit Price: $1.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 38,735
Unit Price: $0.82000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL05G4R7CB51PNC
CL Series 0402(1005 Metric) 5

CL05B332KA5NNNC

DigiKey Part Number
1276-1549-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05B332KA5NNNC
Description
CAP CER 3300PF 25V X7R 0402
Customer Reference
Detailed Description
3300 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B332KA5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable