

885012205047 | |
---|---|
DigiKey Part Number | 732-7542-2-ND - Tape & Reel (TR) 732-7542-1-ND - Cut Tape (CT) 732-7542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205047 |
Description | CAP CER 3300PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205047 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19700 | $1.97 |
50 | $0.13140 | $6.57 |
100 | $0.11170 | $11.17 |
500 | $0.07866 | $39.33 |
1,000 | $0.06856 | $68.56 |
2,500 | $0.05787 | $144.67 |
5,000 | $0.05148 | $257.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04624 | $462.40 |
20,000 | $0.04192 | $838.40 |
30,000 | $0.03976 | $1,192.80 |
50,000 | $0.03737 | $1,868.50 |
70,000 | $0.03598 | $2,518.60 |
100,000 | $0.03464 | $3,464.00 |
120,000 | $0.03400 | $4,080.00 |
240,000 | $0.03186 | $7,646.40 |
250,000 | $0.03175 | $7,937.50 |