
KGM05AR71E332JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71E332JHTR-ND - Tape & Reel (TR) 478-KGM05AR71E332JHCT-ND - Cut Tape (CT) 478-KGM05AR71E332JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E332JH |
Description | CAP CER 3300PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E332JH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05AR71H332JH | KYOCERA AVX | 27,179 | 478-KGM05AR71H332JHCT-ND | $1.07000 | Upgrade |
| C0402C332J5RACTU | KEMET | 27,469 | 399-C0402C332J5RACTUCT-ND | $3.70000 | Upgrade |
| CC0402JRX7R9BB332 | YAGEO | 129,073 | 311-3769-1-ND | $0.82000 | Upgrade |
| C0402C332J3RACTU | KEMET | 50,239 | 399-14448-1-ND | $3.70000 | Parametric Equivalent |
| C0402C332J3RECAUTO | KEMET | 3,164 | 399-C0402C332J3RECAUTOCT-ND | $1.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.30200 | $23.02 |
| 50 | $1.71000 | $85.50 |
| 100 | $1.53000 | $153.00 |
| 500 | $1.22550 | $612.75 |
| 1,000 | $1.13161 | $1,131.61 |
| 2,500 | $1.03242 | $2,581.05 |
| 5,000 | $0.97269 | $4,863.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.92364 | $9,236.40 |
| 20,000 | $0.88316 | $17,663.20 |
| 30,000 | $0.86288 | $25,886.40 |
| 50,000 | $0.84040 | $42,020.00 |
| 70,000 | $0.82725 | $57,907.50 |
| 100,000 | $0.81461 | $81,461.00 |

