CL05B152KA5NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 230,799
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1,986,383
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 17,176
Unit Price: $3.51000
Datasheet

Upgrade


KEMET
In Stock: 51,590
Unit Price: $3.51000
Datasheet

Upgrade


KEMET
In Stock: 4,535
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 11,157
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 112,051
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 111,766
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 19,799
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 20,171
Unit Price: $1.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,863
Unit Price: $2.45000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 27,791
Unit Price: $0.82000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL05G4R7CB51PNC
CL Series 1812(4532 Metric) 22

CL05B152KA5NNNC

DigiKey Part Number
1276-1519-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05B152KA5NNNC
Description
CAP CER 1500PF 25V X7R 0402
Customer Reference
Detailed Description
1500 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B152KA5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.