
KGM05AR71E152JH | |
|---|---|
DigiKey Part Number  | 478-KGM05AR71E152JHTR-ND - Tape & Reel (TR) 478-KGM05AR71E152JHCT-ND - Cut Tape (CT) 478-KGM05AR71E152JHDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM05AR71E152JH  | 
Description  | CAP CER 1500PF 25V X7R 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1500 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM05AR71E152JH Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.45000 | $2.45 | 
| 10 | $1.42000 | $14.20 | 
| 50 | $1.03620 | $51.81 | 
| 100 | $0.91700 | $91.70 | 
| 500 | $0.71696 | $358.48 | 
| 1,000 | $0.65537 | $655.37 | 
| 2,500 | $0.59045 | $1,476.12 | 
| 5,000 | $0.55132 | $2,756.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.57689 | $5,768.90 | 
| 20,000 | $0.54563 | $10,912.60 | 
| 30,000 | $0.53377 | $16,013.10 | 
| 50,000 | $0.51782 | $25,891.00 | 
| 70,000 | $0.50849 | $35,594.30 | 
| 100,000 | $0.50553 | $50,553.00 | 

