
KGM05AR71H152JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71H152JHTR-ND - Tape & Reel (TR) 478-KGM05AR71H152JHCT-ND - Cut Tape (CT) 478-KGM05AR71H152JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71H152JH |
Description | CAP CER 1500PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71H152JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31200 | $3.12 |
| 50 | $0.21220 | $10.61 |
| 100 | $0.18090 | $18.09 |
| 500 | $0.13006 | $65.03 |
| 1,000 | $0.11444 | $114.44 |
| 2,500 | $0.09794 | $244.85 |
| 5,000 | $0.08805 | $440.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07994 | $799.40 |
| 20,000 | $0.07327 | $1,465.40 |
| 30,000 | $0.06993 | $2,097.90 |
| 50,000 | $0.06623 | $3,311.50 |
| 70,000 | $0.06407 | $4,484.90 |
| 100,000 | $0.06199 | $6,199.00 |

