CL05B103JO5NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.03928

Upgrade


KEMET
In Stock: 463,929
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 378,959
Unit Price: $3.35000
Datasheet

Upgrade


Murata Electronics
In Stock: 295,400
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 282,693
Unit Price: $0.82000
Datasheet

Upgrade


Murata Electronics
In Stock: 308,561
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,409
Unit Price: $2.61000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 19,448
Unit Price: $2.29000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 16,880
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 30,529
Unit Price: $3.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 178,645
Unit Price: $3.35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 18,620
Unit Price: $5.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10104
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.16705
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CL05G4R7CB51PNC
CL Series 0402(1005 Metric) 5

CL05B103JO5NNNC

DigiKey Part Number
1276-1496-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05B103JO5NNNC
Description
CAP CER 10000PF 16V X7R 0402
Customer Reference
Detailed Description
10000 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B103JO5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes