
C0402C103J4RALTU | |
---|---|
DigiKey Part Number | 399-C0402C103J4RALTUTR-ND - Tape & Reel (TR) 399-C0402C103J4RALTUCT-ND - Cut Tape (CT) 399-C0402C103J4RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103J4RALTU |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103J4RALTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.39000 | $5.39 |
10 | $3.36600 | $33.66 |
50 | $2.56340 | $128.17 |
100 | $2.31590 | $231.59 |
500 | $1.89798 | $948.99 |
1,000 | $1.76883 | $1,768.83 |
2,500 | $1.63252 | $4,081.30 |
5,000 | $1.55038 | $7,751.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.48272 | $14,827.20 |
20,000 | $1.42702 | $28,540.40 |
30,000 | $1.39912 | $41,973.60 |
50,000 | $1.36818 | $68,409.00 |