0402-(1005-Metric)-0,60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B103J160CT

DigiKey Part Number
1292-0402B103J160CTTR-ND - Tape & Reel (TR)
1292-0402B103J160CT-ND - Cut Tape (CT)
1292-0402B103J160CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B103J160CT
Description
CAP CER 10000PF 16V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B103J160CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,880
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.09000$0.90
50$0.06040$3.02
100$0.05060$5.06
500$0.03414$17.07
1,000$0.02916$29.16
2,500$0.02405$60.12
5,000$0.02116$105.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01807$180.70
20,000$0.01641$328.20
30,000$0.01539$461.70
50,000$0.01514$757.00
70,000$0.01295$906.50
120,000$0.01265$1,518.00
240,000$0.01163$2,791.20
250,000$0.00869$2,172.50
Manufacturers Standard Package