CL03A473KQ3NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Murata Electronics
In Stock: 303,141
Unit Price: $0.82000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.82000
Datasheet

Direct


Taiyo Yuden
In Stock: 19,322
Unit Price: $0.90000

Upgrade


Murata Electronics
In Stock: 101,302
Unit Price: $0.82000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 1,362,727
Unit Price: $0.99000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 286,766
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 296,027
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.04863
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 17,779
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.07897
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A473KQ3NNNC

DigiKey Part Number
1276-1336-2-ND - Tape & Reel (TR)
1276-1336-1-ND - Cut Tape (CT)
1276-1336-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03A473KQ3NNNC
Description
CAP CER 0.047UF 6.3V X5R 0201
Customer Reference
Detailed Description
0.047 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03A473KQ3NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.