CL03A473KP3NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 1,362,727
Unit Price: $0.99000
Datasheet

Upgrade


Murata Electronics
In Stock: 101,302
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 4,903
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 27,603
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 30,005
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 13,590
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.14521
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 12,932
Unit Price: $0.99000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A473KP3NNNC

DigiKey Part Number
1276-1335-2-ND - Tape & Reel (TR)
1276-1335-1-ND - Cut Tape (CT)
1276-1335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03A473KP3NNNC
Description
CAP CER 0.047UF 10V X5R 0201
Customer Reference
Detailed Description
0.047 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03A473KP3NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.