
GRT033R61A473KE01D | |
---|---|
DigiKey Part Number | 490-GRT033R61A473KE01DTR-ND - Tape & Reel (TR) 490-GRT033R61A473KE01DCT-ND - Cut Tape (CT) 490-GRT033R61A473KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033R61A473KE01D |
Description | CAP CER 0.047UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033R61A473KE01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.24600 | $2.46 |
50 | $0.16580 | $8.29 |
100 | $0.14120 | $14.12 |
500 | $0.10034 | $50.17 |
1,000 | $0.08778 | $87.78 |
2,500 | $0.07466 | $186.65 |
5,000 | $0.06677 | $333.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.05821 | $873.15 |
30,000 | $0.05338 | $1,601.40 |
45,000 | $0.05096 | $2,293.20 |
75,000 | $0.04828 | $3,621.00 |
105,000 | $0.04672 | $4,905.60 |
150,000 | $0.04521 | $6,781.50 |
180,000 | $0.04450 | $8,010.00 |
360,000 | $0.04210 | $15,156.00 |
375,000 | $0.04197 | $15,738.75 |