MFG_MSASL063SB5473KFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL063SB5473KFNA01

DigiKey Part Number
587-MSASL063SB5473KFNA01TR-ND - Tape & Reel (TR)
587-MSASL063SB5473KFNA01CT-ND - Cut Tape (CT)
587-MSASL063SB5473KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL063SB5473KFNA01
Description
CAP CER 0.047UF 10V X5R 0201
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,932
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.55000$5.50
50$0.38260$19.13
100$0.33170$33.17
500$0.24600$123.00
1,000$0.21973$219.73
2,500$0.19197$479.93
5,000$0.17529$876.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.13126$1,968.90
30,000$0.13013$3,903.90
45,000$0.12953$5,828.85
75,000$0.12886$9,664.50
105,000$0.12846$13,488.30
150,000$0.12762$19,143.00
180,000$0.12613$22,703.40
360,000$0.12113$43,606.80
375,000$0.12086$45,322.50
Manufacturers Standard Package