0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)
0201 (MK063)
TAIYO YUDEN MLCCs

LMK063BJ473KP-F

DigiKey Part Number
587-2242-2-ND - Tape & Reel (TR)
587-2242-1-ND - Cut Tape (CT)
587-2242-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK063BJ473KP-F
Description
CAP CER 0.047UF 10V X5R 0201
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK063BJ473KP-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,362,727
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.55000$5.50
50$0.38260$19.13
100$0.33170$33.17
500$0.20872$104.36
1,000$0.17309$173.09
2,500$0.16599$414.98
5,000$0.15967$798.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.13150$1,972.50
30,000$0.12295$3,688.50
45,000$0.11867$5,340.15
75,000$0.11392$8,544.00
105,000$0.11115$11,670.75
150,000$0.10848$16,272.00
180,000$0.10721$19,297.80
360,000$0.10296$37,065.60
375,000$0.10273$38,523.75
Manufacturers Standard Package