0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)
TAIYO YUDEN MLCCs

JMK063BJ473KP-F

DigiKey Part Number
587-1182-2-ND - Tape & Reel (TR)
587-1182-1-ND - Cut Tape (CT)
587-1182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK063BJ473KP-F
Description
CAP CER 0.047UF 6.3V X5R 0201
Customer Reference
Detailed Description
0.047 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
EDA/CAD Models
JMK063BJ473KP-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,322
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.50900$5.09
50$0.35480$17.74
100$0.30710$30.71
500$0.22662$113.31
1,000$0.20191$201.91
2,500$0.17601$440.02
5,000$0.16041$802.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.14119$2,117.85
30,000$0.13179$3,953.70
45,000$0.12708$5,718.60
75,000$0.12186$9,139.50
105,000$0.11881$12,475.05
150,000$0.11588$17,382.00
180,000$0.11449$20,608.20
360,000$0.10981$39,531.60
375,000$0.10957$41,088.75
Manufacturers Standard Package