CIG10W4R7MNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 23,996
Unit Price: $1.39000
Datasheet

Similar


TDK Corporation
In Stock: 12,771
Unit Price: $0.82000
Datasheet

Similar


TDK Corporation
In Stock: 7,268
Unit Price: $1.06000
Datasheet
0603 (1608 Metric) ,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIG10W4R7MNC

DigiKey Part Number
1276-6193-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIG10W4R7MNC
Description
FIXED IND 4.7UH 620MA 500MOHM SM
Customer Reference
Detailed Description
4.7 µH Shielded Multilayer Inductor 620 mA 500mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CIG10W4R7MNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
-
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
500mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable