
MLZ1608N4R7LTD25 | |
|---|---|
DigiKey Part Number | 445-17071-2-ND - Tape & Reel (TR) 445-17071-1-ND - Cut Tape (CT) 445-17071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1608N4R7LTD25 |
Description | FIXED IND 4.7UH 400MA 320MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 400 mA 320mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1608N4R7LTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 320mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.87300 | $8.73 |
| 25 | $0.80920 | $20.23 |
| 50 | $0.76360 | $38.18 |
| 100 | $0.71960 | $71.96 |
| 250 | $0.66540 | $166.35 |
| 500 | $0.62738 | $313.69 |
| 1,000 | $0.59149 | $591.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.53630 | $2,145.20 |
| 8,000 | $0.50568 | $4,045.44 |
| 12,000 | $0.48861 | $5,863.32 |
| 20,000 | $0.46792 | $9,358.40 |
| 28,000 | $0.45479 | $12,734.12 |
| 40,000 | $0.44128 | $17,651.20 |
| 100,000 | $0.40843 | $40,843.00 |
| 200,000 | $0.39773 | $79,546.00 |

