
MLZ1608N4R7LT000 | |
|---|---|
DigiKey Part Number | 445-9286-2-ND - Tape & Reel (TR) 445-9286-1-ND - Cut Tape (CT) 445-9286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1608N4R7LT000 |
Description | FIXED IND 4.7UH 400MA 320MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 400 mA 320mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1608N4R7LT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 320mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.69300 | $6.93 |
| 100 | $0.56780 | $56.78 |
| 1,000 | $0.46667 | $466.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.42312 | $1,692.48 |
| 8,000 | $0.39895 | $3,191.60 |
| 12,000 | $0.38548 | $4,625.76 |
| 20,000 | $0.36914 | $7,382.80 |
| 28,000 | $0.35878 | $10,045.84 |
| 40,000 | $0.34812 | $13,924.80 |
| 100,000 | $0.32218 | $32,218.00 |
| 200,000 | $0.30564 | $61,128.00 |

