CL10C5R1CB8NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.21772
Datasheet

Direct


KEMET
In Stock: 4,784
Unit Price: $3.51000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 135,588
Unit Price: $0.82000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.82915
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.19889
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.21216
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,606
Unit Price: $1.47000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 21,967
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.87233
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.37199
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.33667
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,000
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.98000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C5R1CB8NNNC

DigiKey Part Number
1276-2317-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C5R1CB8NNNC
Description
CAP CER 5.1PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C5R1CB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.