
C0603C519C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C519C5GACTUTR-ND - Tape & Reel (TR) 399-C0603C519C5GACTUCT-ND - Cut Tape (CT) 399-C0603C519C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C519C5GACTU |
Description | CAP CER 5.1PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C519C5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.26100 | $22.61 |
| 50 | $1.68380 | $84.19 |
| 100 | $1.50450 | $150.45 |
| 500 | $1.20362 | $601.81 |
| 1,000 | $1.11072 | $1,110.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.97143 | $3,885.72 |
| 8,000 | $0.91969 | $7,357.52 |
| 12,000 | $0.89377 | $10,725.24 |
| 20,000 | $0.86504 | $17,300.80 |
| 28,000 | $0.84825 | $23,751.00 |
| 40,000 | $0.83209 | $33,283.60 |

