Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CQ0603CRNPO9BN5R1 | |
|---|---|
DigiKey Part Number | CQ0603CRNPO9BN5R1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CQ0603CRNPO9BN5R1 |
Description | CAP CER 5.1PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603CRNPO9BN5R1 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A5R1CAT2A | KYOCERA AVX | 0 | 06035A5R1CAT2A-ND | $0.28853 | Direct |
| 06031A5R1BAT2A | KYOCERA AVX | 4,211 | 478-10207-1-ND | $4.60000 | Upgrade |
| 06031A5R1CAT2A | KYOCERA AVX | 193,882 | 478-10208-1-ND | $0.82000 | Upgrade |
| 06035A5R1BAT2A | KYOCERA AVX | 71,817 | 478-12709-1-ND | $0.99000 | Upgrade |
| C0603C519C1GACTU | KEMET | 0 | 399-C0603C519C1GACTUTR-ND | $1.05587 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.90990 | $3,639.60 |



