
06031A5R1BAT2A | |
|---|---|
DigiKey Part Number | 478-10207-2-ND - Tape & Reel (TR) 478-10207-1-ND - Cut Tape (CT) 478-10207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A5R1BAT2A |
Description | CAP CER 5.1PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A5R1BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.82800 | $28.28 |
| 50 | $2.13100 | $106.55 |
| 100 | $1.91560 | $191.56 |
| 500 | $1.55172 | $775.86 |
| 1,000 | $1.43934 | $1,439.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.27086 | $5,083.44 |
| 8,000 | $1.20825 | $9,666.00 |
| 12,000 | $1.17688 | $14,122.56 |
| 20,000 | $1.14213 | $22,842.60 |
| 28,000 | $1.12180 | $31,410.40 |
| 40,000 | $1.10225 | $44,090.00 |

