CL10C080CB8NCNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 17,666
Unit Price: $1.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 33,866
Unit Price: $1.48000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,470
Unit Price: $1.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,822
Unit Price: $1.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.25710
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,242
Unit Price: $1.07000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.88019
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 15,092
Unit Price: $1.89000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.36090
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 12,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 19,579
Unit Price: $0.99000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C080CB8NCNC

DigiKey Part Number
1276-2139-2-ND - Tape & Reel (TR)
1276-2139-1-ND - Cut Tape (CT)
1276-2139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10C080CB8NCNC
Description
CAP CER 8PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C080CB8NCNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable