
CBR06C809C5GAC | |
|---|---|
DigiKey Part Number | 399-CBR06C809C5GACTR-ND - Tape & Reel (TR) 399-CBR06C809C5GACCT-ND - Cut Tape (CT) 399-CBR06C809C5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C809C5GAC |
Description | CAP CER 8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C809C5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.69300 | $6.93 |
| 50 | $0.48960 | $24.48 |
| 100 | $0.42670 | $42.67 |
| 500 | $0.32080 | $160.40 |
| 1,000 | $0.28808 | $288.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23727 | $949.08 |
| 8,000 | $0.21343 | $1,707.44 |
| 12,000 | $0.21214 | $2,545.68 |
| 20,000 | $0.20211 | $4,042.20 |
| 28,000 | $0.18896 | $5,290.88 |
| 40,000 | $0.18825 | $7,530.00 |
| 48,000 | $0.18791 | $9,019.68 |
| 96,000 | $0.17893 | $17,177.28 |
| 100,000 | $0.17846 | $17,846.00 |

