
06035A8R0CAT2A | |
---|---|
DigiKey Part Number | 478-11374-2-ND - Tape & Reel (TR) 478-11374-1-ND - Cut Tape (CT) 478-11374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A8R0CAT2A |
Description | CAP CER 8PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A8R0CAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.90600 | $9.06 |
50 | $0.64200 | $32.10 |
100 | $0.56220 | $56.22 |
500 | $0.42822 | $214.11 |
1,000 | $0.38707 | $387.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.33189 | $1,327.56 |
8,000 | $0.28026 | $2,242.08 |
12,000 | $0.27453 | $3,294.36 |
20,000 | $0.27292 | $5,458.40 |
28,000 | $0.26768 | $7,495.04 |
40,000 | $0.26675 | $10,670.00 |
48,000 | $0.26568 | $12,752.64 |
96,000 | $0.25408 | $24,391.68 |
100,000 | $0.25346 | $25,346.00 |