CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG8R0C50NT

DigiKey Part Number
4713-GMC10CG8R0C50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG8R0C50NTCT-ND - Cut Tape (CT)
4713-GMC10CG8R0C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG8R0C50NT
Description
CAP0603 COG 8PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35400$3.54
50$0.23880$11.94
100$0.20580$20.58
500$0.14866$74.33
1,000$0.13130$131.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10527$421.08
8,000$0.09565$765.20
12,000$0.09083$1,089.96
20,000$0.08551$1,710.20
28,000$0.08239$2,306.92
40,000$0.07940$3,176.00
48,000$0.07798$3,743.04
96,000$0.07321$7,028.16
100,000$0.07296$7,296.00
Manufacturers Standard Package