CL10C020BB8NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 5,124
Unit Price: $4.90000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.19430
Datasheet

Parametric Equivalent


YAGEO
In Stock: 18,565
Unit Price: $3.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 16,762
Unit Price: $1.71000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.40154
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17,865
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.68503
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.62539
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,990
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 30,168
Unit Price: $1.06000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C020BB8NNNC

DigiKey Part Number
1276-1815-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C020BB8NNNC
Description
CAP CER 2PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C020BB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes